RP20-1205DF/N-HC

RECOM Power
919-RP20-1205DF/NHC
RP20-1205DF/N-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 2:1 9-18Vin +/-5out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,96 € 58,96 €
58,51 € 292,55 €
58,03 € 522,27 €
53,43 € 1.442,61 €
49,74 € 2.685,96 €
49,01 € 5.293,08 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
20 W
12 V
5 V
2 A
- 5 V
2 A
1.6 kV
56.8 mm (2.236 in)
25.4 mm (1 in)
16.8 mm (0.661 in)
RP20
Brand: RECOM Power
Input Voltage: 9 V to 18 V
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 9
Subcategory: DC-DC Converters
Tradename: Powerline
Part # Aliases: 30001807
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.