RP120Q-2405SRW/P-HC

RECOM Power
919-RP120Q2405SRWPHC
RP120Q-2405SRW/P-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 120W 9-36Vin 5Vout 24A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,68 € 185,68 €
183,56 € 1.101,36 €
180,14 € 1.801,40 €
178,57 € 4.642,82 €
176,45 € 8.822,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
120 W
24 V
9 V
36 V
5 V
24 A
2.25 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
18.8 mm (0.74 in)
Industrial
RP120Q-RW
Brand: RECOM Power
Compliance: CE; EAC; IEC; REACH;RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004643
Unit Weight: 88 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99