RP12-11012DAR/P

RECOM Power
919-RP12-11012DAR/P
RP12-11012DAR/P

Mfr.:

Description:
DC/DC Converters - Through Hole 12W 36-160Vin +/-12Vout 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,35 € 58,35 €
56,18 € 280,90 €
51,39 € 411,12 €
49,56 € 1.189,44 €
49,08 € 2.748,48 €
48,68 € 5.062,72 €
256 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
12 W
110 V
36 V
160 V
12 V
500 mA
- 12 V
500 mA
3 kV
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
RP12-AR
Brand: RECOM Power
Compliance: CE; ERP; IEC; REACH;RoHS
Input Voltage: 36 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004959
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP12-AR 12W Single/Dual Output DC/DC Converters

RECOM Power RP12-AR 12W Single and Dual Output Regulated DC/DC Converters are designed for railway rolling stock applications with an extra wide continuous input voltage range of 36VDC to 160VDC (185VDC for 1s). This input voltage range makes the components suitable for 48V, 72V, 96V, and 110VDC railway systems. These RECOM Power DC/DC converters are also ideal for non-railway high-voltage battery applications. The RP12-AR 12W converters are available in an industry-standard 1" x 1" package and come with a three-year warranty.