RP100H-2424SRW/N-HC

RECOM Power
919-RP100H2424SRWNHC
RP100H-2424SRW/N-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 101W 9-36Vin 24Vout 4.2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
148,89 € 148,89 €
146,40 € 878,40 €
144,78 € 1.447,80 €
143,53 € 3.731,78 €
140,73 € 7.036,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
101 W
24 V
9 V
36 V
24 V
4.2 A
2.25 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
24.13 mm (0.95 in)
Industrial
RP100H-RW
Brand: RECOM Power
Compliance: CE; EAC; IEC; REACH;RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004577
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99