RP100H-11012SRW/P-HC

RECOM Power
919-RP100H11012SRWPH
RP100H-11012SRW/P-HC

Mfr.:

Description:
DC/DC Converters - Through Hole 101W 43-160Vin 12Vout 8.4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
175,63 € 175,63 €
174,10 € 1.044,60 €
166,55 € 1.665,50 €
165,63 € 4.306,38 €
162,76 € 8.138,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
101 W
110 V
43 V
160 V
12 V
8.4 A
3 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
24.13 mm (0.95 in)
Industrial
RP100H-RW
Brand: RECOM Power
Compliance: CE; EAC; IEC; REACH;RoHS; UL
Input Voltage: 43 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004624
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.