RP10-1205SA/P

RECOM Power
919-RP10-1205SA/P
RP10-1205SA/P

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-18Vin 5Vout 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,36 € 55,36 €
55,33 € 276,65 €
47,63 € 381,04 €
46,60 € 1.118,40 €
46,48 € 2.602,88 €
46,11 € 4.795,44 €
45,88 € 11.745,28 €
504 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
12 V
5 V
2 A
1.6 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
9.9 mm (0.39 in)
Industrial
RP10-A
Brand: RECOM Power
Compliance: EAC; REACH; RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 78 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30003850
Unit Weight: 16,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.