RN-0507S/H

RECOM Power
919-RN-0507S/H
RN-0507S/H

Mfr.:

Description:
DC/DC Converters - Through Hole 1.25W DC/DC 2kV UNREG 5Vin 07Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,48 € 9,48 €
9,47 € 94,70 €
7,91 € 308,49 €
7,80 € 912,60 €
7,55 € 2.061,15 €
7,48 € 3.792,36 €
7,45 € 7.554,30 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.25 W
5 V
4.5 V
5.5 V
7 V
180 mA
2 kV
DIP-8
12.6 mm (0.496 in)
10.1 mm (0.398 in)
7.62 mm (0.3 in)
Industrial
RN
Brand: RECOM Power
Compliance: EAC; IEC; REACH; RoHS
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 39
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10001750
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.