RMD75-110-24SUW/PT

RECOM Power
919-RMD75-11024SUWPT
RMD75-110-24SUW/PT

Mfr.:

Description:
DC/DC Converters - Chassis Mount 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,60 € 1.146,00 €
111,17 € 3.335,10 €
109,82 € 5.491,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
1 Output
75 W
16.8 V
137.5 V
24 V
3.75 A
4.2 kVDC
112 mm
73 mm
40 mm
Industrial
RMD75-UW
Brand: RECOM Power
Dimensions: 112 mm x 73 mm x 40 mm
Input Voltage: 16.8 V to 137.5 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC-DC Converter
Subcategory: DC-DC Converters
Part # Aliases: 26000095
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMD40-UW & RMD75-UW DC/DC Converters

Recom Power RMD40-UW and RMD75-UW DC/DC Converters are engineered to simplify system design and integrate essential protection, filtering, and reliability features into a compact, baseplate‑cooled package. These converters offer a constant and high efficiency of 90% and base plate mounting. The RMD40-UW and RMD75-UW DC/DC converters operate over a wide temperature range for OT4+ST1 and ST2 classes, from -40°C to 70°C/85°C. These converters operate at 16.8VDC to 137.5VDC wide input voltage range. The DC/DC converters are ideal for the railway industry, brake systems, HVAC, information systems, radio communication, driver desk displays, lighting, and traction systems.