RK-0512S/H6

RECOM Power
919-RK-0512S/H6
RK-0512S/H6

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 5Vin 12Vout 84mA SIP7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,03 € 8,03 €
7,91 € 79,10 €
7,40 € 185,00 €
7,22 € 361,00 €
7,03 € 703,00 €
6,81 € 1.702,50 €
6,69 € 3.345,00 €
6,64 € 6.640,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
12 V
84 mA
6.4 kV
SIP-7
19.65 mm (0.774 in)
7.05 mm (0.278 in)
10.2 mm (0.402 in)
Industrial
RK/H6
Brand: RECOM Power
Compliance: CB; CAN/CSA; EAC; IEC; REACH; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10017919
Unit Weight: 2,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RECOM Power Econoline RK/H6 & RH/H6 DC/DC Converters

RECOM Power Econoline RK/H6 & RH/H6 DC/DC Converters RK/H6 & RH/H6: 1Watt SIP7 Single and Dual Output DC/DC Converters feature 6.4kVDC isolation and an operating temperature range up to +90°C without derating, yet are more cost effective than standard high isolation converters. They are ideal for extreme industrial and high isolation test and measurement applications.
Learn More