RI3-1505S

RECOM Power
919-RI3-1505S
RI3-1505S

Mfr.:

Description:
DC/DC Converters - Through Hole 3W 15Vin 5Vout 600mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,86 € 9,86 €
9,75 € 97,50 €
9,57 € 239,25 €
9,32 € 391,44 €
8,69 € 729,96 €
8,54 € 2.152,08 €
8,48 € 4.273,92 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
3 W
15 V
13.5 V
16.5 V
5 V
600 mA
1 kV
SIP-4
11.5 mm (0.453 in)
7.6 mm (0.299 in)
10.2 mm (0.402 in)
Industrial
RI3
Brand: RECOM Power
Compliance: CAN; CB; EAC; IECEE; REACH; RoHS; UL
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 42
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018192
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RI3 3W SIP4 Single Output DC/DC Converters

RECOM Power RI3 3W SIP4 Single Output DC/DC Converters are designed for applications where board space is at a premium. RECOM RI3 DC/DC Converters have the same footprint as RI 2W converters. Full output power is available with efficiencies up to 90% over the -40°C to +85°C operating temperature range. These converters can be used in ambient temperatures of up to +100°C with derating. The wide selection of input voltage and output voltage options plus an I/O-isolation of 1kVDC, 2kVDC, or 3kVDC makes these converters suitable for many industrial applications.