RGZ-0905D/HP

RECOM Power
919-RGZ-0905D/HP
RGZ-0905D/HP

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,83 € 12,83 €
12,74 € 127,40 €
12,38 € 297,12 €
12,37 € 593,76 €
12,36 € 1.483,20 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
9 V
8.1 V
9.9 V
5 V
200 mA
- 5 V
200 mA
4 kV
DIP-14
19.9 mm (0.783 in)
10 mm (0.394 in)
7.1 mm (0.28 in)
Industrial
RGZ
Brand: RECOM Power
Compliance: EAC; REACH; RoHS
Input Voltage: 8.1 V to 9.9 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10011489
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.