REM60-245.1SW

RECOM Power
919-REM60-245.1SW
REM60-245.1SW

Mfr.:

Description:
DC/DC Converters - SMD 60W 9-36Vin 5.1Vout 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
84 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
144,36 € 144,36 €
143,49 € 860,94 €
142,45 € 1.424,50 €
142,39 € 3.702,14 €
142,34 € 7.117,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
60 W
9 V
36 V
5.1 V
12 A
5 kVAC
57.9 mm
36.8 mm
12.7 mm
REM60-W
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Part # Aliases: 51002488
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

REM60-W Medical Grade DC-DC Converters

RECOM Power REM60-W Medical Grade DC-DC Converters offer a 60W power rating, 4:1 input range, and an industry-standard 2.3" x 1.5" package. These medical-grade converters feature reinforced 5kVAC isolation with 4.5μA leakage and are 60601-1 3rd edition certified for 250VAC continuous working voltage isolation. This package provides tightly regulated single and dual output, which can operate down to zero load, and the outputs are protected from short circuits and overloads. RECOM Power REM60-W Medical Grade DC-DC Converters are suitable for medical devices, distributed power architecture, and test and measurement applications.