REM5E-2412S/R8/A/CTRL

RECOM Power
919-REM5E2412SR8AC
REM5E-2412S/R8/A/CTRL

Mfr.:

Description:
DC/DC Converters - Through Hole 5W 18-36Vin 12Vout 417mA
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,63 € 38,63 €
34,49 € 172,45 €
33,65 € 336,50 €
33,02 € 990,60 €
32,45 € 1.947,00 €
32,08 € 3.368,40 €
31,87 € 8.126,85 €
510 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
5 W
24 V
18 V
36 V
12 V
417 mA
8 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical
REM5E
Brand: RECOM Power
Compliance: ANSI; CB; CAN/CSA; EAC; ERP; IEC; REACH; RoHS; UL
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000660
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REMxE Medical Grade DC/DC Converters

RECOM Power REMxE Medical Grade DC/DC Converters feature reinforced 250VAC continuous working isolation with greater than 8mm creepage/clearance. These converters offer a compact DIP24 package with industry standard pinouts. The REMxE converters also feature tightly regulated single/dual outputs, under-voltage lock-out, short-circuit protection, over-current protection, and over-voltage protection. These converters are UL marked and certified to CB, IEC, EN, ANSI/AAMI 60601 3rd. Ed. safety, and 4th Ed. EMC medical standards. RECOM Power REMxE converters are 2MOPP compliant and provide a 2:1 wide input range. The low 1μA leakage current makes these converters suitable for medical Body (B), Body Floating (BF), and Cardiac Floating (CF) applications.