REM15-4815DW/P

RECOM Power
919-REM15-4815DW/P
REM15-4815DW/P

Mfr.:

Description:
DC/DC Converters - SMD 15W 18-75Vin +/-15Vout 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,61 € 656,10 €
500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
15 W
48 V
18 V
75 V
15 V
500 mA
15 V
500 mA
5 kV
40.6 mm
25.4 mm
10.2 mm
Medical, Industrial
REM15-W
Brand: RECOM Power
Compliance: ANSI; CB; CSA; EAC; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000476
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

REMx-W DC/DC Converters

RECOM Power REMx-W DC/DC Converters are 15W, 20W, and 30W medical grade, single and dual output DC/DC converters. These DC/DC converters provide short circuit and overload protection that is ideal for medical or high-end industrial applications. REMx-W DC/DC converters feature reinforced 5kVAC/1 minute isolation with low 2μA leakage. These converters offer reinforced insulation for 250VAC working voltage. RECOM Power REMx-W converters are standard 1.6" x 1" and 2" x 1" packages that provide tightly regulated single and dual outputs with low output ripple and zero-load operation.