REM10-0512D/A

RECOM Power
919-REM10-0512DA
REM10-0512D/A

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 4.5-9Vin +/-12Vout DIP24

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,97 € 78,97 €
77,51 € 387,55 €
73,07 € 511,49 €
71,67 € 2.006,76 €
70,64 € 3.955,84 €
70,21 € 7.372,05 €
252 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
5 V
4.5 V
9 V
12 V
416 mA
- 12 V
416 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.4 mm (0.409 in)
Medical
REM10-S_D(W)
Brand: RECOM Power
Compliance: ANSI; CB; CSA; EAC; ERP; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 9 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
Tradename: Medline DC/DC
Part # Aliases: 51000360
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99