REDIIN120-12

RECOM Power
919-REDIIN120-12
REDIIN120-12

Mfr.:

Description:
Power Supplies - DIN Rail Mount 120W 90-264Vin 12Vout 10A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,73 € 31,73 €
29,13 € 291,30 €
27,94 € 726,44 €
26,68 € 1.387,36 €
25,60 € 2.662,40 €
25,26 € 6.567,60 €
507 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
120 W
90 VAC to 264 VAC
1 Output
12 VDC
10 A
Industrial
116.8 mm (4.598 in)
30 mm (1.181 in)
123.6 mm (4.866 in)
REDIIN120
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 116.8 mm x 30 mm x 123.6 mm
Isolation Voltage: 3 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 13
Subcategory: AC-DC Power Supply
Tradename: DIN-Rail AC/DC
Part # Aliases: LI120-20B12R2S 23000013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99