REC8E-2412S/CTRL/X1

RECOM Power
919-REC8E2412SCTRLX1
REC8E-2412S/CTRL/X1

Mfr.:

Description:
DC/DC Converters - Through Hole 8W 18-36Vin 12Vout 666mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
40 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,85 € 23,85 €
22,96 € 114,80 €
22,58 € 180,64 €
20,90 € 501,60 €
20,61 € 1.154,16 €
20,26 € 2.107,04 €
20,22 € 5.176,32 €
20,21 € 10.185,84 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
24 V
18 V
36 V
12 V
666 mA
1.6 kV
DIP-5
25.4 mm (1 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
REC8E
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 10.5 mm
Input Voltage: 18 VDC to 36 VDC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019613
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

REC8E Regulated Converters

RECOM Power REC8E Regulated Converters offer a 2:1 input voltage range, 12VDC, 24VDC, and 48VDC nominal voltage options, and up to 84.5% efficiency. These converters have single and dual outputs, come in a 1" x 1" package, and feature control ON/OFF as standard. RECOM Power REC8E Regulated Converters meet UL/EN/IEC 62368-1 standards and are suitable for higher power industrial applications where board space is at a premium.