REC8E-1224S/CTRL/X1

RECOM Power
919-REC8E1224SCTRLX1
REC8E-1224S/CTRL/X1

Mfr.:

Description:
DC/DC Converters - Through Hole 8W 9-18Vin 24Vout 333mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

RECOM Power REC10K-2424SAW/H2
RECOM Power
DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 417mA
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
8 W
12 V
9 V
18 V
24 V
333 mA
1.6 kV
DIP-5
25.4 mm (1 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
REC8E
Brand: RECOM Power
Dimensions: 25.4 mm x 25.4 mm x 10.5 mm
Input Voltage: 9 VDC to 18 VDC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019608
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.