REC8E-1209S/CTRL/X1

RECOM Power
919-REC8E1209SCTRLX1
REC8E-1209S/CTRL/X1

Mfr.:

Description:
DC/DC Converters - Through Hole 8W 9-18Vin 9Vout 888mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,58 € 22,58 €
22,05 € 110,25 €
20,64 € 165,12 €
20,53 € 492,72 €
20,48 € 1.146,88 €
20,43 € 2.124,72 €
20,40 € 5.222,40 €
20,38 € 10.271,52 €
1.000 Quote

Similar Product

RECOM Power REC10K-2409SAW/H2
RECOM Power
DC/DC Converters - Through Hole 10W 9-36Vin 09Vout 1.111A
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
8 W
12 V
9 V
18 V
9 V
888 mA
1.6 kV
DIP-5
25.4 mm (1 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
Industrial
REC8E
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 25.4 mm x 25.4 mm x 10.5 mm
Input Voltage: 9 VDC to 18 VDC
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019605
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99