REC5K-2405SRW/H4/A

RECOM Power
919-REC5K-2405SRWH4A
REC5K-2405SRW/H4/A

Mfr.:

Description:
DC/DC Converters - Through Hole 5W 9-36Vin 5Vout 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 352

Stock:
352
Can Dispatch Immediately
On Order:
182
Expected 6/12/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,79 € 7,79 €
7,64 € 76,40 €
7,50 € 210,00 €
7,19 € 402,64 €
7,11 € 796,32 €
7,10 € 1.789,20 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
5 W
24 V
5 V
1 A
4 kV
DIP-24
32.1 mm (1.264 in)
20.6 mm (0.811 in)
10.2 mm (0.402 in)
Industrial
REC5K-RW
Brand: RECOM Power
Dimensions: 32.1 mm x 20.6 mm x 10.2 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 14
Subcategory: DC-DC Converters
Part # Aliases: WRB1205ZP-3WR2 10005155
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REC5K-RW Isolated DC-DC Converters

RECOM Power REC5K-RW Isolated DC-DC Converters offer 4kVDC/1s isolation and internal filtering to reduce noise, which is ideal for industrial applications. High power density without compromised performance is achieved thanks to the compact DIP24 non-conductive plastic packaging. Protection features include short circuits and undervoltage, and remote on/off is standard. RECOM Power REC5K-RW Isolated DC-DC Converters are certified according to UL/IEC/EN 62368-1. The series suits industrial automation, test and measurement, telecom, home automation, and energy applications.