REC30E-4824SZ

RECOM Power
919-REC30E-4824SZ
REC30E-4824SZ

Mfr.:

Description:
DC/DC Converters - Through Hole 30W 18-75Vin 24Vout 1.25A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,74 € 40,74 €
39,83 € 955,92 €
39,54 € 4.112,16 €
39,52 € 10.117,12 €
504 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
30 W
24 V
18 V
75 V
24 V
1.25 A
2 kV
25.4 mm (1 in)
25.4 mm (1 in)
10 mm (0.394 in)
REC30E-Z
Brand: RECOM Power
Dimensions: 25.4 mm x 25.4 mm x 10 mm
Input Voltage: 48 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Part # Aliases: REC30K-4824SZ 10020031
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

REC30E-Z 30W DC-DC Converters

RECOM Power REC30E-Z 30W DC-DC Converters provide high power density and a wide 4:1 input voltage range in an industry-standard 1" x 1" shielded metal case. Even with their compact size, these REC30E-Z converters are fully specified devices with output currents up to 7A, over 90% efficiency, and no minimum load. Additional features include 2000VDC/1min isolation, tight regulation, and low ripple/noise figures. The outputs are protected against overtemperature, short circuits, overcurrent, and overvoltage. The single-output version offers a ±10% trim range. RECOM Power REC30E-Z 30W DC-DC Converters are ideal for industrial applications where board space is at a premium, including distributed power architectures, transportation, and renewable energy equipment.