REC20-2405DZ

RECOM Power
919-REC20-2405DZ
REC20-2405DZ

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 9-36Vin 3.4Vout 5000mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
2 Output
20 W
24 V
9 V
36 V
5 V
2 A
- 5 V
2 A
1.6 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
REC20-S_DZ
Brand: RECOM Power
Compliance: CAN/CSA; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10018088
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

RECOM REC20/-Z & REC30/-Z DC/DC Converters

RECOM Power REC20/-Z & REC30/-Z DC/DC Converters offer single and dual regulated outputs in a compact package with 1.6kVDC isolation. The series are suitable for higher power industrial applications. The converters feature standard remote on/off control and higher current outputs have raised output voltages to compensate for track losses. The converters from all series are fully certified to UL/EN/IEC safety standards.
Learn More