REC15E-2415DZ

RECOM Power
919-REC15E-2415DZ
REC15E-2415DZ

Mfr.:

Description:
DC/DC Converters - SMD 15W 9-36Vin +/-15Vout 500mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
8
Expected 9/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,98 € 30,98 €
29,83 € 149,15 €
29,33 € 234,64 €
27,39 € 657,36 €
26,41 € 1.478,96 €
25,52 € 2.654,08 €
25,30 € 6.476,80 €
504 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
15 W
24 V
15 V
500 mA
- 15 V
500 mA
1.6 kV
25.4 mm
25.4 mm
10 mm
Industrial
REC15E-Z
Brand: RECOM Power
Compliance: CAN/CSA; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019256
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

REC15E-Z DC/DC Converters

RECOM Power REC15E-Z DC/DC Converters are fully specified devices with output currents up to 4A, no minimum load, 1.6kVDC isolation, high efficiency, and low ripple/noise figures. These inputs are protected against transients of up to 100V and feature UVLO to allow the primary supply to start up safely. RECOM Power REC15E-Z DC/DC converters provide up to 90% efficiency. These converters feature undervoltage lock-out (UVLO) to allow the primary supply to start up safely. RECOM Power REC15E-Z DC/DC converters are suitable for cost-sensitive applications where board space is at a premium.