REC15E-2412DZ

RECOM Power
919-REC15E-2412DZ
REC15E-2412DZ

Mfr.:

Description:
DC/DC Converters - SMD 15W 9-36Vin +/-12Vout 625mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,69 € 30,69 €
29,82 € 149,10 €
28,99 € 231,92 €
27,54 € 660,96 €
26,94 € 1.508,64 €
26,63 € 2.769,52 €
26,57 € 6.801,92 €
504 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
15 W
24 V
9 V
36 V
12 V
625 mA
- 12 V
625 mA
1.6 kV
25.4 mm
25.4 mm
10 mm
Industrial
REC15E-Z
Brand: RECOM Power
Compliance: CAN/CSA; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 8
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10019255
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99