REC10-1205DRW/H2/A/M

RECOM Power
919-10-1205DRWH2AM
REC10-1205DRW/H2/A/M

Mfr.:

Description:
DC/DC Converters - Through Hole 10W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,93 € 39,93 €
36,87 € 184,35 €
36,21 € 362,10 €
35,41 € 1.062,30 €
34,73 € 2.083,80 €
34,24 € 3.595,20 €
33,85 € 8.631,75 €
510 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
12 V
9 V
18 V
5 V
1 A
- 5 V
1 A
2 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
REC10-SRW_DRW
Brand: RECOM Power
Compliance: RoHS; UL
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 81 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 11002570
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.