RCDE-48-1.05

RECOM Power
919-RCDE-48-1.05
RCDE-48-1.05

Mfr.:

Description:
LED Lighting Driver ICs 6-60Vi 3-52Vo 1.05A Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
42
Expected 5/1/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 7,20 €
6,16 € 61,60 €
5,70 € 159,60 €
5,53 € 1.393,56 €
5,13 € 2.585,52 €
5,09 € 5.130,72 €
2.506 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.05 A
60 V
6 V
550 kHz
3 V to 52 V
RCDE-48
- 40 C
+ 55 C
PWM Dimming, Constant Current
Tube
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimming: With Dimming
Input Voltage: 6 V to 60 V
Mounting Style: Through Hole
Number of Channels: 1 Channel
Output Type: Constant Current
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 14
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Tradename: Lightline DC/DC
Type: High Power
Part # Aliases: 80099361
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

RCDE-48 Constant Current Buck LED Drivers

RECOM Power RCDE-48 Constant Current Buck LED Drivers are designed for high-power LED applications with 12V, 24V, or 48V nominal input voltages. Standard output currents are 350mA, 700mA, and 1050mA. These step-down constant current LED drivers feature deep dimming down to 0%, digital pulse-width modulation (PWM), and analog voltage dimming, as well as an input voltage range from 6V to 60VDC with undervoltage lockout (UVLO). RECOM Power RCDE-48 drivers can handle long strings of up to 15 high-brightness LEDs and are suited for indoor or outdoor use as well as dimmable light applications and energy-conscious applications with multiple LEDs in a series.