RCD-48-0.35

RECOM Power
919-RCD-48-0.35
RCD-48-0.35

Mfr.:

Description:
LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
87
Expected 4/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,09 € 18,09 €
16,54 € 82,70 €
15,03 € 150,30 €
14,30 € 414,70 €
13,97 € 810,26 €
13,26 € 1.538,16 €
12,57 € 3.280,77 €
12,52 € 6.535,44 €
1.015 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
0 A to 350 mA
2 VDC to 56 VDC
19.6 W
9 VDC to 60 VDC
With Dimming
1 Output
Through Hole
32.6 mm (1.283 in)
16.65 mm (0.656 in)
11.1 mm (0.437 in)
Industrial
RCD-48
IP67
Brand: RECOM Power
Compliance: RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 29
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 80099219
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

RCD-48 Constant Current Buck LED Drivers

RECOM Power RCD-48 Constant Current Buck LED Drivers provide a step-down constant current source designed for driving high power LED applications. With an input voltage up to 60VDC and constant current outputs of 350mA, 500mA, 700mA, and 1200mA, the RECOM Power RCD-48 drivers provide power up to 70W. This buck driver is ideal for operation with longer LED-chains and larger multi-chip arrays - perfect for applications like 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights).