RCD-24-1.00/PL/A

RECOM Power
919-RCD-24-1.00/PL/A
RCD-24-1.00/PL/A

Mfr.:

Description:
LED Drivers Power Supplies 6-36VIN 2-32VOUT LED DRIVER DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,14 € 16,14 €
14,19 € 70,95 €
12,08 € 144,96 €
11,38 € 273,12 €
11,36 € 681,60 €
11,15 € 2.809,80 €
10,68 € 5.382,72 €
10,65 € 10.735,20 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Drivers Power Supplies
RoHS:  
Constant Current (CC)
0 A to 1 A
2 VDC to 32 VDC
6 VDC to 36 VDC
With Dimming
1 Output
SMD/SMT
31 mm (1.22 in)
11.4 mm (0.449 in)
6.6 mm (0.26 in)
Industrial
RCD-24PL
Brand: RECOM Power
Compliance: RoHS; UL
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tube
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 80000062
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.