RBE-025-UB5S-CT

RECOM Power
919-RBE-025-UB5S-CT
RBE-025-UB5S-CT

Mfr.:

Description:
Power Transformers - Board Mount 24Vin 5Vout 3000mA Flyback 16.5x15.5x7.2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,43 € 3,43 €
3,34 € 16,70 €
3,29 € 32,90 €
3,18 € 79,50 €
3,13 € 156,50 €
3,08 € 308,00 €
3,01 € 752,50 €
2,97 € 1.485,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Transformers - Board Mount
RoHS:  
Power Transformer
PCB Mount
Triple Primary Winding
Triple Secondary Winding
16.5 mm
15.5 mm
7.2 mm
XFMR
Brand: RECOM Power
Inductance: 6.9 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 330 kHz
Product Type: Power Transformers
Subcategory: Transformers
Termination Style: SMD/SMT
Tradename: Innoline
Turns Ratio: 1:1.75:1:1.75:1:2.25
Type: Flyback Transformer
Part # Aliases: 80000528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XFMR High-Performance Isolation Transformers

RECOM Power XFMR High-Performance Isolation Transformers feature a subminiature design with UL-listed materials and SMD surface-mount or THD plug-in installation. These transformers withstand typical reflow oven peak temperatures and offer single, dual, or triple primary and secondary windings. The XFMR portfolio includes several variants. The RBE bobbin-type transformers cover the most common input/output voltage combinations. The RPE-021 and RBA-026 are also bobbin types and are designed for wide input voltage range power supplies. The RMR-028 and RMR-031 transformers are ideal for regulated 5V-to-5V or IGBT gate drive power supplies, while the remaining RMR transformers cover the most common input/output voltage combinations. Applications for RECOM XFMR transformers include infrastructure, data and telecom, test and measurement, power generation, energy distribution, and automation.

ICs, Transformers, & Discrete Solutions

RECOM Power ICs, Transformers, and Discrete Solutions feature components ideal for energy, industrial, and medical applications. RECOM offers both IC discrete solutions and complete DC/DC modules. Designers can choose a standard module that is pre-assembled, tested, and ready to use, or a customizable discrete component solution for integration into the existing production process. RECOM Power ICs, Transformers, and Discrete Solutions consist of three main elements: the primary-side transformer driver ICs, the standard or custom transformer options, and the secondary-side smart rectifiers and regulator - everything needed to build a power supply solution. RECOM continues to offer a steady stream of fresh ideas and ongoing improvements in quality and reliability.