RBB10-2.0-EVM-1

RECOM Power
919-RBB10-2.0-EVM-1
RBB10-2.0-EVM-1

Mfr.:

Description:
Power Management IC Development Tools 2.3-5.5Vin 05Vout 2 to 4A Eval

Availability

Stock:
70 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,66 € 42,66 €
39,48 € 197,40 €
38,30 € 383,00 €
37,19 € 929,75 €
36,46 € 1.823,00 €
35,71 € 3.571,00 €
33,18 € 8.295,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
1 V to 5.5 V
RBB10-2.0
RBB10-2.0-EVM-1
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Eval Boards
Part # Aliases: 21000341
Unit Weight: 23,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
USHTS:
8473301180
ECCN:
EAR99

RBB10-2.0-EVM Evaluation Board

RECOM RBB10-2.0-EVM Evaluation Board is an evaluation platform for RBB10-2.0 buck/boost regulators. The RBB10-2.0 evaluation module generates a regulated output voltage with a current up to 4A from an external DC supply. This DC supply can be higher, lower, or the same as the set output voltage. The RBB10-2.0 evaluation board provides an output voltage that is preset to 3.3V or 5V but can be adjusted between 1V and 5.5V. This is done using onboard resistors. The RBB10-2.0 evaluation board features easy evaluation of modes, trimming, enable, and sensing function of the RBB10-2.0 modules. Typical applications that can be evaluated includes USB voltage converter/regenerator, battery stabilizer, and supercapacitor booster.