RB-0505S/EP

RECOM Power
919-RB-0505S/EP
RB-0505S/EP

Mfr.:

Description:
DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,32 € 7,32 €
7,21 € 72,10 €
6,84 € 171,00 €
6,81 € 1.702,50 €
6,62 € 3.310,00 €
6,48 € 6.480,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
5 V
4.5 V
5.5 V
5 V
200 mA
1 kV
SIP-7
19.6 mm (0.772 in)
6 mm (0.236 in)
10.2 mm (0.402 in)
Industrial
RB/E
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10016213
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

ROE/RBE/REE 1W Single-Output DC/DC Converters

RECOM Power ROE/RBE/REE 1W Single-Output DC/DC Converters are low-cost unregulated devices available in three form factors: ROE in a SIP4 package, REE in a SIP7 package, and RBE with two alternative pinning options. The converters feature  5VDC input and output, a current output range of 66mA to 200mA, and an operating temperature range of -40°C to +85°C with a typical efficiency of up to 80%. These converters are ideal for use in general-purpose power isolation and voltage matching applications.