RACV20-12-LP

RECOM Power
919-RACV20-12-LP
RACV20-12-LP

Mfr.:

Description:
LED Power Supplies 20W 230Vin 12Vout 0-1.67A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,97 € 13,97 €
13,16 € 65,80 €
12,66 € 126,60 €
12,16 € 243,20 €
11,57 € 578,50 €
10,45 € 1.045,00 €
9,99 € 1.998,00 €
9,61 € 4.805,00 €
9,55 € 9.550,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
0 A to 1.67 A
12 VDC
20 W
198 VAC to 264 VAC
Without Dimming
1 Output
Chassis Mount
128 mm (5.039 in)
50 mm (1.969 in)
13 mm (0.512 in)
Industrial
RACV20-LP
IP20
Brand: RECOM Power
Compliance: CE; EAC; ERP; ENEC; IEC; REACH; RoHS
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline AC/DC
Part # Aliases: 21000297
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACV Family AC/DC Converters

RECOM RACV Family AC/DC Converters are constant voltage LED drivers designed for cost-sensitive applications. The SELV outputs are suitable for independently supplied or built-in power-supply LED luminaires. Low profile designs allow the RACV family of converters to be invisibly built into furniture, discreetly mounted under shelves, or integrated in space-restricted applications. The power supplies are short circuit and overload protected.
Learn More