RACT18-700

RECOM Power
919-RACT18-700
RACT18-700

Mfr.:

Description:
LED Power Supplies 18W 198-264Vin 13-26Vout 700mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,14 € 16,14 €
14,77 € 73,85 €
14,20 € 142,00 €
13,48 € 269,60 €
11,96 € 598,00 €
11,58 € 1.158,00 €
11,14 € 2.228,00 €
10,83 € 5.415,00 €
10,75 € 10.750,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
700 mA
13 VDC to 26 VDC
18 W
198 VAC to 264 VAC
With Dimming
1 Output
Chassis Mount
120 mm (4.724 in)
45 mm (1.772 in)
28 mm (1.102 in)
Industrial
RACT18
IP20
Brand: RECOM Power
Compliance: CE; EAC; IEC; REACH; RoHS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Lightline AC/DC
Part # Aliases: 20001095
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

RACT TRIAC Dimmable Single Output AC/DC Converters

RECOM Power RACT TRIAC Dimmable Single Output AC/DC Converters are low-cost, constant current 9W, 12W, 18W, and 25W LED drivers available with 300mA, 350mA, 500mA, 700mA, 1.05A, or 1.4A full range outputs. The Class II (double insulated) drivers require no earth connection. Phase angle dimming works with leading or trailing edge dimmers. RECOM Power RACT converters are suitable for indoor locations up to 50°C ambient temperature and are certified for building into furniture for applications such as dimmable shelf lighting, cove lighting, or accent lighting.  The devices are CE marked (LVD, EMC, RoHS) and have IEC61347-1/IEC61347-2-13 CB report certification. The RECOM RACT AC/DC converters come with a three-year warranty.