RACPRO1-T480/48

RECOM Power
919-RACPRO1T480/48
RACPRO1-T480/48

Mfr.:

Description:
Power Supplies - DIN Rail Mount 480W AC/DC-Converter 'DIN-RAIL' DIN IP20 5kV reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
159,77 € 159,77 €
153,68 € 1.536,80 €
145,99 € 3.649,75 €
140,43 € 7.021,50 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
3-Phase / Three Phase
480 W
320 VAC to 575 VAC
1 Output
48 V
10 A
Industrial
135 mm (5.315 in)
52 mm (2.047 in)
155.7 mm (6.13 in)
RACPRO1
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 135 mm x 52 mm x 155.7 mm
Isolation Voltage: 3.5 kVAC, 5 kVDC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: DIN-Rail AC/DC
Part # Aliases: 23000033
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

DIN Rail Mounted Power Supplies

RECOM Power DIN Rail Mounted Power Supplies offer several advantages over traditional power supplies, like easy installation and space efficiency. These power supplies come in various sizes, voltages, and wattages, catering to different needs. The DIN rail mounted power supplies feature a 90VAC to 264VAC input voltage range, a selection of standard outputs, and power ratings. These power supplies consist of REDIIN family of DIN rail AC/DC power supplies and the RACPRO1 family of DIN rail power supplies and e-fuses. Typical applications include industrial and automation, building and home automation, energy, datacom and telecom, and infrastructure.

RACPRO1 DIN-Rail Power Supplies

RECOM Power RACPRO1 DIN-Rail Power Supplies deliver a unified, high-performance approach to power delivery, protection, and uptime in modern industrial systems. These power supplies include robust DIN-rail solutions, such as the RACPRO1 single- and three-phase power supplies, the RACPRO1-4SP e-Fuse series, and the RACPRO1-RD40 redundancy module. The RACPRO1 power supplies deliver ultra-efficient and high-density power conversion for demanding environments. The RACPRO1-4SP e-Fuse series provides intelligent multi-channel protection and monitoring. The RACPRO1-RD40 redundancy module ensures uninterrupted operation through seamless n+1 redundancy. When combined, these RECOM modules create a scalable, reliable, and installation-friendly power solution engineered for today's automation, energy, and industrial applications.