RACPRO1-4SP/24V/10A

RECOM Power
919-RACPRO14SP24V10A
RACPRO1-4SP/24V/10A

Mfr.:

Description:
Power Supplies - DIN Rail Mount 4-Channel 10A e-Fuse Load switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,02 € 100,02 €
88,93 € 2.223,25 €
86,33 € 4.316,50 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
240 W
22 V to 28 V
4 Output
24 V
10 A
24 V
10 A
Industrial
111 mm (4.37 in)
72 mm (2.835 in)
RACPRO1
Brand: RECOM Power
Dimensions: 111 mm x 72 mm x 61.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 10 A
Output Voltage-Channel 3: 24 V
Packaging: Bulk
Product: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Tradename: DIN-Rail AC/DC
Part # Aliases: 23000053
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACPRO1-4SP DIN-Rail e-Fuses

RECOM Power RACPRO1-4SP DIN-Rail e-Fuses are four-channel electronic fuse (e-Fuse) load switches featuring independent overcurrent limit control and real-time output current indication. Each channel is protected separately so that faults or overloads on an individual load do not affect the overall system's function or reliability. The devices include LED indicators that show output current, changing from green to yellow (current within limit) to orange (current at limit) to red (overcurrent or short-circuit). A volt-free DC-OK output can be used to monitor system function. Each channel can be switched ON or OFF for maintenance or to ease fault diagnostics.

DIN Rail Mounted Power Supplies

RECOM Power DIN Rail Mounted Power Supplies offer several advantages over traditional power supplies, like easy installation and space efficiency. These power supplies come in various sizes, voltages, and wattages, catering to different needs. The DIN rail mounted power supplies feature a 90VAC to 264VAC input voltage range, a selection of standard outputs, and power ratings. These power supplies consist of REDIIN family of DIN rail AC/DC power supplies and the RACPRO1 family of DIN rail power supplies and e-fuses. Typical applications include industrial and automation, building and home automation, energy, datacom and telecom, and infrastructure.

RACPRO1 DIN-Rail Power Supplies

RECOM Power RACPRO1 DIN-Rail Power Supplies deliver a unified, high-performance approach to power delivery, protection, and uptime in modern industrial systems. These power supplies include robust DIN-rail solutions, such as the RACPRO1 single- and three-phase power supplies, the RACPRO1-4SP e-Fuse series, and the RACPRO1-RD40 redundancy module. The RACPRO1 power supplies deliver ultra-efficient and high-density power conversion for demanding environments. The RACPRO1-4SP e-Fuse series provides intelligent multi-channel protection and monitoring. The RACPRO1-RD40 redundancy module ensures uninterrupted operation through seamless n+1 redundancy. When combined, these RECOM modules create a scalable, reliable, and installation-friendly power solution engineered for today's automation, energy, and industrial applications.