RACM65S-05SK/277/OIB

RECOM Power
919-RACM65S05SK277OI
RACM65S-05SK/277/OIB

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 90-305Vin 5Vout 8A

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,60 € 21,60 €
20,83 € 104,15 €
20,20 € 202,00 €
19,59 € 489,75 €
19,19 € 959,50 €
18,79 € 1.879,00 €
18,28 € 4.570,00 €
17,90 € 8.950,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
90 VAC to 305 VAC
1 Output
5 VDC
8 A
4 kVAC
88 %
Industrial
79 mm
40.8 mm
31 mm
RACM65S-K/277
Brand: RECOM Power
Dimensions: 79 mm x 40.8 mm x 31 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: PCB Mount
Open Frame/Enclosed: Open Frame
Product: AC/DC Power Supply
Part # Aliases: 20001709
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM65S-K/277 AC-DC Power Supplies

RECOM Power RACM65S-K/277 AC-DC Power Supplies feature greater than 90% efficiency over a class of load ranges from 6W to 65W. These low-power devices offer an open chassis-mount structure with an optional cover, with a 1.5" x 3" footprint and an overall height of 31mm. The RACM65S series has international safety approvals per medical, household, and industrial standards, with an OVC III rating up to 3000m operating altitude and an OVC II rating up to 5000m. RECOM Power RACM65S-K/277 AC-DC Power Supplies are suitable for worldwide use in an ambient temperature range of -40°C to +90°C. Applications include medical devices, industrial and automation systems, smart buildings, appliances, energy management, and communication equipment.