RACM60-12SK/OF

RECOM Power
919-RACM60-12SK/OF
RACM60-12SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 60W 80-264Vin12Vout 5A Open Frame 2x3

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,09 € 22,09 €
20,76 € 103,80 €
20,31 € 203,10 €
19,82 € 495,50 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
60 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
5 A
Open Frame
4 kVAC
90 %
Medical, Industrial
78.4 mm (3.087 in)
53 mm (2.087 in)
31.5 mm (1.24 in)
RACM60-K/OF
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 78.4 mm x 53 mm x 31.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: Multi-Purpose
Part # Aliases: 21000366
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99