RACM60-05SK/OF

RECOM Power
919-RACM60-05SK/OF
RACM60-05SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 80-264Vin05Vout 8A Open Frame 2x3

Availability

Stock:
13 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,25 € 23,25 €
22,46 € 112,30 €
22,28 € 222,80 €
21,34 € 533,50 €
20,90 € 1.045,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
8 A
Open Frame
4 kVAC
89 %
Medical, Industrial
78.4 mm (3.087 in)
53 mm (2.087 in)
31.5 mm (1.24 in)
RACM60-K/OF
Brand: RECOM Power
Dimensions: 78.4 mm x 53 mm x 31.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: Multi-Purpose
Part # Aliases: 21000365
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM60-K/OF 60W Open-Frame AC/DC Converters

RECOM Power RACM60-K/OF AC/DC Converters are 2" x 3" medical-grade, open-frame AC/DC converters that provide 4kVAC/1min reinforced isolation. The series has an ambient operating temperature range of -40°C up to +55°C and up to +85°C with derating. The converters are highly efficient, with a rating of 90% and a typical no-load power consumption of 100mW. These AC/DC converters are also available in a PCB mountable version. RECOM Power RACM60-K/OF modules are multifaceted, meeting medical certifications and household and industrial safety standards. These converters are ideal for a wide variety of applications.

RACM60-K 60W Multi-Purpose AC/DC Converters

RECOM Power RACM60-K 60W Multi-Purpose AC/DC Converters are 2" x 3" compact modules designed to gain the highest overall efficiency levels from universal AC inputs over the entire output load. The multi-purpose, industrial + household + medical grade AC/DC converters deliver 60W of output power from -40°C to +55°C with natural air convection only and up to +85°C with derating or forced cooling. 

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.