RACM550-56SG/ENC

RECOM Power
919-RACM550-56SG/ENC
RACM550-56SG/ENC

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 80-264Vi 56Vo 9.82A +/-2V Reg

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,08 € 132,08 €
130,57 € 652,85 €
124,67 € 1.246,70 €
122,10 € 3.052,50 €
120,06 € 6.003,00 €
118,29 € 11.829,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
80 VAC to 264 VAC
1 Output
56 VDC
9.82 A
Enclosed
4 kVAC
94 %
Medical, Industrial
150 mm (5.906 in)
87 mm (3.425 in)
45 mm (1.772 in)
RACM550-G
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 150 mm x 87 mm x 45 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 550 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: Fan-less
Part # Aliases: 21000397
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

RACM550-G Medical-Grade AC/DC Converters

RECOM Power RACM550-G Medical-Grade AC/DC Converters offer high power in a compact 5" x 3" package. These components are capable of 300W continuous power with conduction cooling as well as 550W for dynamic peak loads with forced convection cooling. The converters include a smart fan output and offer 5V/1A VSB output for household circuits requiring on/off control. For medical applications, the RACM550-G offers 2MOPP certification, an operating temperature range of -40°C to +70°C, universal input from 80VAC to 264VAC, and can operate in altitudes up to 5000m.