RACM550-24SG/ENC

RECOM Power
919-RACM550-24SG/ENC
RACM550-24SG/ENC

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 80-264Vi 24Vo 22.92A +/-2V Reg

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
132,04 € 132,04 €
124,29 € 621,45 €
121,17 € 1.211,70 €
116,62 € 2.915,50 €
114,15 € 5.707,50 €
112,94 € 11.294,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
300 W
80 VAC to 264 VAC
1 Output
24 VDC
22.92 A
Enclosed
4 kVAC
93 %
Medical, Industrial
150 mm (5.906 in)
87 mm (3.425 in)
45 mm (1.772 in)
RACM550-G
Brand: RECOM Power
Dimensions: 150 mm x 87 mm x 45 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Power - Forced Air: 550 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Type: Fan-less
Part # Aliases: LOF350-20B24-C 21000394
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RACM550-G Medical-Grade AC/DC Converters

RECOM Power RACM550-G Medical-Grade AC/DC Converters offer high power in a compact 5" x 3" package. These components are capable of 300W continuous power with conduction cooling as well as 550W for dynamic peak loads with forced convection cooling. The converters include a smart fan output and offer 5V/1A VSB output for household circuits requiring on/off control. For medical applications, the RACM550-G offers 2MOPP certification, an operating temperature range of -40°C to +70°C, universal input from 80VAC to 264VAC, and can operate in altitudes up to 5000m.