RACM40-15SK/OF

RECOM Power
919-RACM40-15SK/OF
RACM40-15SK/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 80-264Vin 15Vout 2.3667A

Availability

Stock:
5 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,72 € 18,72 €
18,03 € 90,15 €
17,74 € 177,40 €
17,72 € 443,00 €
17,27 € 863,50 €
16,99 € 1.699,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
80 VAC to 264 VAC
1 Output
15 VDC
2.667 A
Open Frame
4 kVAC
90 %
ITE, Industrial, Household
78.3 mm (3.083 in)
40.6 mm (1.598 in)
25.5 mm (1.004 in)
RACM40-K
Brand: RECOM Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Powerline AC/DC
Part # Aliases: LO45-10B15 21000360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM40-K & RACM40-K/OF AC/DC Converters

RECOM Power RACM40-K and RACM40-K/OF AC/DC Converters deliver 40W of output power from -40°C to +60°C/+65°C with natural air convection only and up to +85°C with derating or forced air cooling. These ultra-compact industrial + household + medical grade AC/DC converters focus on extended thermal performance for systems where space is limited. RECOM Power RACM40-K series features encapsulated modules measuring 46.43mm x 83.23mm x 30.40mm (1.8" x 3.2" x 1.2"). The RACM40-K/OF series includes low-profile units with a 40.6mm x 78.3mm (1.6" x 3") standard footprint.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.