RACM40-12S

RECOM Power
919-RACM40-12S
RACM40-12S

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 12V 3340mA

Availability

Stock:
35 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,81 € 84,81 €
80,03 € 400,15 €
76,14 € 761,40 €
72,33 € 1.808,25 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
12 VDC
3.34 A
Enclosed
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
60.5 mm (2.382 in)
33.3 mm (1.311 in)
RACM40-S
Brand: RECOM Power
Compliance: 2MOPP; ANSI/AAMI; CAN/CSA; CE; EAC; FCC; IEC; REACH; RoHS; UL
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Medline AC/DC
Type: AC-DC Converter
Part # Aliases: 21000235
Unit Weight: 169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM40 & RACM65 AC/DC Converters

RECOM Power RACM40 & RACM65 AC/DC Converters are compact 3.6" x 2.38" high-efficiency AC/DC power supplies with 2xMOPP safety approval for medical applications. These space-saving enclosed power supplies feature 85VAC-264VAC universal input voltage range, 4kVAC isolation, require no minimum load, and can be used at ambient temperatures between -40°C and +85°C. The output voltages are fully protected and have tolerances of less than ±0.2% over the entire input voltage range and less than ±0.5% over the entire load range. The output voltage can be trimmed over a ±10% range. RECOM RACM40 series and RACM65 series converters are certified to medical safety standard IEC/ES/EN-60601-1 3rd Edition. Both series feature BF-rated outputs with less than 75µA leakage current and have a built-in Class B EMI filter.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.