RACM40-12S-ST

RECOM Power
919-RACM40-12S-ST
RACM40-12S-ST

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 12V 3340mA

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,72 € 87,72 €
84,61 € 423,05 €
81,58 € 815,80 €
81,23 € 2.030,75 €
80,13 € 4.006,50 €
79,54 € 7.954,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
12 VDC
3.34 A
Enclosed
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
60.5 mm (2.382 in)
33.3 mm (1.311 in)
RACM40-S
Brand: RECOM Power
Compliance: 2MOPP; ANSI/AAMI; CAN/CSA; CE; EAC; FCC; IEC; REACH; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Medline AC/DC
Type: AC-DC Converter
Part # Aliases: 21000248
Unit Weight: 154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99