RACM40-05S/OF-ST

RECOM Power
919-RACM40-05S/OF-ST
RACM40-05S/OF-ST

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 5V 8000mA Open Frame

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,69 € 76,69 €
73,96 € 369,80 €
71,40 € 714,00 €
71,19 € 1.779,75 €
70,34 € 3.517,00 €
69,92 € 6.992,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
40 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
5 VDC
8 A
Open Frame
4 kVAC
90 %
Medical
76.2 mm (3 in)
50.8 mm (2 in)
26.5 mm (1.043 in)
RACM40-S
Brand: RECOM Power
Compliance: 2MOPP; ANSI/AAMI; CAN/CSA; CE; EAC; FCC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Frequency: 50 Hz/60 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Medline AC/DC
Type: AC-DC Converter
Part # Aliases: 21000247
Unit Weight: 154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99