RACM30-15SK/277/PMP

RECOM Power
919-RACM3015SK277PMP
RACM30-15SK/277/PMP

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 85-305Vin 15Vout 2A Push-in

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,93 € 20,93 €
20,88 € 104,40 €
18,26 € 182,60 €
17,72 € 443,00 €
16,82 € 841,00 €
16,58 € 1.658,00 €
16,35 € 4.087,50 €
16,13 € 8.065,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,07 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,54 €
Min:
1

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
30 W
85 VAC to 305 VAC
1 Output
15 VDC
2 A
Enclosed
4 kVAC
Industrial
84.7 mm
40 mm
33 mm
RACM30-K/277
Brand: RECOM Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 84.7 mm x 40 mm x 33 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Subcategory: Power Supplies
Part # Aliases: 20001473
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99