RACM30-15SK/277/PMA

RECOM Power
919-RACM3015SK277PMA
RACM30-15SK/277/PMA

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 85-305Vin 15Vout 2A

Availability

Stock:
123 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,01 € 18,01 €
17,34 € 86,70 €
17,05 € 170,50 €
16,67 € 400,08 €
16,13 € 774,24 €
15,90 € 1.908,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
30 W
85 VAC to 305 VAC
1 Output
15 VDC
2 A
Enclosed
4 kVAC
Medical, Industrial
84.7 mm
40 mm
33 mm
RACM30-K/277
Brand: RECOM Power
Dimensions: 84.7 mm x 40 mm x 33 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: 21000587
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.