RACM30-12SK/277

RECOM Power
919-RACM30-12SK/277
RACM30-12SK/277

Mfr.:

Description:
Power Supplies - Board Mount 30W 85-305Vin 12Vout 2.5A

In Stock: 350

Stock:
350
Can Dispatch Immediately
On Order:
1.815
Expected 6/26/2026
2.860
Expected 8/14/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,07 € 16,07 €
14,99 € 74,95 €
14,19 € 156,09 €
13,91 € 765,05 €
13,54 € 1.489,40 €
13,30 € 3.364,90 €
1.001 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
18,57 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
16,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
30 W
85 VAC to 305 VAC
1 Output
12 VDC
2.5 A
Through Hole
Encapsulated
4 kVAC
52.5 mm
40 mm
25.5 mm
RACM30-K/277
Brand: RECOM Power
Dimensions: 52.5 mm x 40 mm x 25.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 11
Subcategory: Power Supplies
Part # Aliases: LD30-23B12R2 20001460
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RACM30-K/277 30W Single/Dual Output AC-DC Modules

RECOM Power RACM30-K/277 30W Single/Dual Output AC-DC Modules offer a full load power temperature range of -40°C to 60°C with a reduced load rating to 90°C. These AC-DC modules deliver a thermally effective power yield of 9.2W per inch³ at 60°C still air for continuous loads of 30W plus additional peak capability. RACM30-K/277 modules are safety rated as LPS limited power source and OVC III for an operating altitude of up to 5000m. The temperature range of RACM30-K/277 modules from RECOM Power makes them ideal for medical MOPP applications and household and industrial markets.