RACM30-12SK/277/OF

RECOM Power
919-RACM30-12SK277OF
RACM30-12SK/277/OF

Mfr.:

Description:
Power Supplies - Chassis Mount 30W 85-305Vin 12Vout 2.5A

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
12
Expected 6/5/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,37 € 12,37 €
11,83 € 59,15 €
11,15 € 669,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
30 W
80 VAC to 305 VAC
1 Output
12 VDC
2.5 A
Open Frame
4 kVAC
90 %
ITE, Industrial, Household
76.2 mm (3 in)
38.1 mm (1.5 in)
23 mm (0.906 in)
RACM30-K/277
Brand: RECOM Power
Dimensions: 76.2 mm x 38.1 mm x 23 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Part # Aliases: LO30-10B12 20001479
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.