RACM30-12SER

RECOM Power
919-RACM30-12SER
RACM30-12SER

Mfr.:

Description:
Power Supplies - Board Mount 30W 90-264Vin 12Vout 2.5A IP68MED

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,65 € 45,65 €
43,47 € 217,35 €
42,55 € 425,50 €
41,39 € 827,80 €
39,11 € 1.955,50 €
37,94 € 3.794,00 €
34,59 € 6.918,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
RoHS:  
30 W
90 VAC to 264 VAC
1 Output
12 VDC
2.5 A
Through Hole
Encapsulated
4.4 kVAC
88%
53 mm
51 mm
33.5 mm
RACM30-ER
Brand: RECOM Power
Compliance: ANSI; CAN/CSA; CE; EAC; ERP; FCC; IEC; RoHS; UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Medline AC/DC
Part # Aliases: 20001136
Unit Weight: 128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

RECOM Power RACM30-ER 30W Power Conversion Modules

RECOM Power RACM30-ER 30W Power Conversion Modules are high reliability power conversion modules in a potted IP68 waterproof encapsulation. RECOM Power RACM30-ER offers certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C. These power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.
Learn More

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

RACM18-ER & RACM30-ER Power Conversion Modules

RECOM Power RACM18-ER 18W and RACM30-ER 30W Power Conversion Modules are high-reliability power conversion modules in a potted IP68 waterproof encapsulation. Both series offer certified operation up to 5000m altitude and at temperatures ranging from -20°C to +70°C (RACM18) or -20°C to +80°C (RACM30). These RECOM power conversion modules meet medical, household, and ITE safety standards and are designed to power medical healthcare, household, sanitary, smart building, and automation process applications.