RACM230-36SG

RECOM Power
919-RACM230-36SG
RACM230-36SG

Mfr.:

Description:
Power Supplies - Chassis Mount Med 230W 80-264Vin 36Vout 6.39A

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,25 € 73,25 €
69,76 € 348,80 €
68,32 € 683,20 €
66,44 € 1.661,00 €
65,07 € 3.253,50 €
63,71 € 6.371,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Chassis Mount
RoHS:  
230 W
80 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
36 VDC
6.39 A
Open Frame
Medical
101.6 mm (4 in)
50.8 mm (2 in)
32 mm (1.26 in)
RACM230-G
Brand: RECOM Power
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Medline AC/DC
Part # Aliases: 21000352
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACM230-G Medical-Grade AC/DC Converters

RECOM Power RACM230-G Medical-Grade AC/DC Converters feature a 4" x 2" footprint, low standby power consumption, and a high efficiency rating of 90%. They are able to support up to 160W with conduction cooling and up to 230W with conduction + forced air cooling. This makes them ideal for dynamic loads, which require bursts of peak power. These converters have an input range of 80VAC to 264VAC and an operating temperature range of -40°C to +80°C. RECOM Power RACM230-G AC/DC Converters are medically certified to 60601-12MOPP, have 4kVAC isolation, and are capable of operating up to 5000m (~16,000ft) altitude. The series is internationally certified and ideal for household and industrial ITE applications.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.